Betaduct Black PVC Open slot Slotted Trunking Slotted Panel Trunking, W19 mm x D50mm, L2m
Beta Duct 098000.00 technical specifications.
| Color | Black |
| Depth | 50mm |
| Length | 2m |
| Material | PVC |
| Mount | Panel |
| Width | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.