
BETA 10450032 Trunking, 37.5 mm, 41 mm, Grey, PVC (Polyvinylchloride)
Checking distributor stock and pricing after the page loads.
Beta Duct 10450032 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Grey |
| Depth | 37.5mm |
| Height | 41mm |
| Length | 2m |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 37.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
