
Betaduct Grey PVC Open slot Cable Trunking Slotted Panel Trunking, W50 mm x D50mm, L2m
Checking distributor stock and pricing after the page loads.
Beta Duct 10450053 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Grey |
| Depth | 50mm |
| Height | 54mm |
| Length | 2m |
| Material | PVC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | Open Slot |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.
