
Betaduct Grey PVC Open slot Slotted Trunking Slotted Panel Trunking, W75 mm x D37.5mm, L2m
Beta Duct 10450072 technical specifications.
| Color | Grey |
| Depth | 37.5mm |
| Length | 2m |
| Material | PVC |
| Mount | Panel |
| Width | 75mm |
| RoHS | Compliant |
No datasheet is available for this part.
