Sign in to ask questions about the Beta Duct 10470034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Beta Duct 10470034 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Grey |
| Height | 79mm |
| Length | 2m |
| Material | PVC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Reach SVHC Compliant | No |
| Series | Narrow Slot |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for Beta Duct 10470034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.