This PVC conduit features a narrow slot series design with a grey color and a maximum operating temperature of 65°C. It measures 2 meters in length, 50mm in width, and 105mm in height. The conduit is made from PVC material and has a minimum operating temperature of -15°C.
Sign in to ask questions about the Beta Duct 10470055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Beta Duct 10470055 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Grey |
| Height | 105mm |
| Length | 2m |
| Material | PVC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Reach SVHC Compliant | No |
| Series | Narrow Slot |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Beta Duct 10470055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
