10A Dpcoprzekaźnik 24VAC
Beta Electric Industry BLY-2C-S-24VAC technical specifications.
| Coil Power | 1.2W |
| Coil Resistance | 180R |
| Contact Material | Silver, Cadmium |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.