The BLY-2C-SL-230VAC coil from Beta Electric Industry features a maximum operating temperature range of -45°C to 55°C. It has a coil power rating of 1.2W and a coil resistance of 12.5kΩ. The contact material is silver with cadmium, and the termination is via solder. The coil measures 21.5mm in depth, 36mm in height, and 28mm in length.
Beta Electric Industry BLY-2C-SL-230VAC technical specifications.
| Coil Power | 1.2W |
| Coil Resistance | 12.5kR |
| Contact Material | Silver, Cadmium |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.