10A Dpcoprzekaźnik+led 24VDC
Beta Electric Industry BLY-2C-SL-24VDC technical specifications.
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Contact Material | Silver, Cadmium |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.