The BLY1-1C-S-12VDC coil from Beta Electric Industry has a maximum operating temperature of 70°C and a minimum operating temperature of -45°C. It is designed for PCB mount with a termination of solder. The coil's power handling is 900mW and its resistance is 188 ohms. The physical dimensions are 27mm in length, 35.6mm in height, and 13.5mm in depth.
Beta Electric Industry BLY1-1C-S-12VDC technical specifications.
| Coil Power | 900mW |
| Coil Resistance | 188R |
| Depth | 13.5mm |
| Height | 35.6mm |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | PCB |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.