12A Spcoprzekaźnik+led 12VDC
Beta Electric Industry BLY1-1C-SL-12VDC technical specifications.
| Coil Power | 900mW |
| Coil Resistance | 188R |
| Depth | 13.5mm |
| Height | 35.6mm |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | PCB |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.