Przekaźnik 10A 110VAC 4-zestyk
Beta Electric Industry BLY4-4C-S-110VAC technical specifications.
| Coil Power | 2.5W |
| Coil Resistance | 1.8kR |
| Contact Material | Silver |
| Depth | 27.4mm |
| Height | 35mm |
| Length | 40.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.