Beta Electric Industry BTA2-2C-240VAC technical specifications.
| Coil Power | 2W |
| Coil Resistance | 9.11kR |
| Contact Material | Silver, Cadmium |
| Depth | 35mm |
| Height | 47.5mm |
| Length | 38mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Plug-In |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.