
INDUSTRIAL TASK STOOL ON GLIDES W/FOOTRING; Product Range:-; Body Material:Polyurethane Seat & Back; Plastic Base; Chrome Footring; Colour:Gray; For Use With:Bevco 3850S/5 Dual-Wheel Hard-Floor Casters; Weight:34lb ;RoHS Compliant: NA
Bevco 7500-GRY technical specifications.
| Color | Grey |
| Mount | Base |
| Weight | 15.4kg |
| RoHS | Not Compliant |
No datasheet is available for this part.