
DELUXE ESD TASK STOOL ON GLIDES W/FOOTRING; Body Material:ESD Fabric Seat & Back; Foam Padding; ESD Polyproplene Backshell; Aluminum Base; Color:Charcoal; Series:9000; Size:Seat: 20W x 18D x 3H; Back: 17.5W x 16H x 3D ;RoHS Compliant: NA
Bevco 9551ME-CH technical specifications.
| Package/Case | Aluminum |
| Mount | Base |
| Weight | 17.2kg |
| RoHS | Not Compliant |
No datasheet is available for this part.