UPHOLSTERED TASK STOOL ON GLIDES W/FOOTRING; Product Range:-; Body Material:Olefin Fabric Seat & Back; Foam Padding; Plastic Base; Colour:Black; For Use With:Bevco AV Adjustable Armrests; Weight:30lb ;RoHS Compliant: NA
Bevco V4307MG-BLK technical specifications.
| Color | Black |
| Mount | Base |
| Weight | 13.6kg |
| RoHS | Not Compliant |
No datasheet is available for this part.