
BG 832 SWITCH, DP, 20A, WITH FLEX OUTLET
Sign in to ask questions about the BG Electrical 832 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BG Electrical 832 technical specifications.
| Color | White |
| Current Rating | 20A |
| Mount | Wall |
| Reach SVHC Compliant | Unknown |
| Series | Nexus |
| Termination | Screw |
| Voltage Rating (AC) | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for BG Electrical 832 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
