
DATA OUTLET, 2G, RJ11; Connector Type: RJ11; Gender: Socket; No. of Ways: 1; Colour: White
Sign in to ask questions about the BG Electrical 8RJ11/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BG Electrical 8RJ11/2 technical specifications.
| Color | White |
| Gender | Receptacle |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 16 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for BG Electrical 8RJ11/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.