BH Electronics 500-1267 technical specifications.
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 125uH |
| Test Frequency | 100kHz |
| Max DC Resistance | 0.5Ohm |
| Withstand Voltage | 1kVDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BH Electronics 500-1267 to view detailed technical specifications.
No datasheet is available for this part.