BH Electronics, Inc. is a U.S. based manufacturer specializing in custom and standard high-frequency magnetic components including transformers, inductors, filters, baluns, chokes, and related assemblies operating across the 20 kHz to 3 GHz frequency range.

General Purpose Inductor, 18.25uH, 2 Element, SMD, ROHS COMPLIANT
QTR-PAKTM 8TH-PAK COMMON MODE POWER CHOKES
General Purpose Inductor, 127uH, 20%, 2 Element, SMD, 0202
Inductor Power Shielded Wirewound 2.45uH/9.8uH 4.94A/2.47A 0.026Ohm/0.102Ohm DCR T/R
General Purpose Inductor, 18.3uH, 20%, 2 Element, SMD, 0202
Inductor Power Toroid 30uH 6.5A 18mOhm DCR Pin
Inductor Power Toroid 230uH 2.5A 120mOhm DCR Pin
Inductor Power Toroid 750uH 2.5A 220mOhm DCR Pin
Transformer 1:1 9.53 X 9.53mm 4.95 X Surface Mount
Inductor Power Toroid 1.4mH 1A 750mOhm DCR Pin
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1,
General Purpose Inductor, 5.43uH, 20%, 2 Element, SMD, 0202
Inductor Power Shielded Wirewound 4.56uH/18.2uH 6.47A/3.24A 0.011Ohm/0.045Ohm DCR T/R
General Purpose Inductor, 8.93uH, 20%, 2 Element, SMD
Inductor Power Shielded Wirewound 8.48uH/33.9uH 4.75A/2.37A 0.019Ohm/0.077Ohm DCR T/R
Inductor Power Toroid 280uH 4.1A 860mOhm DCR Pin
Inductor Power Toroid 80uH 4.1A 45mOhm DCR Pin
Inductor Power Shielded Wirewound 3.05uH/12.2uH 7.91A/3.96A 0.007Ohm/0.029Ohm DCR T/R
SMPS Transformer
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT
Common Mode Chokes Dual 33uH 100kHz 0.05Ohm DCR Thru-Hole
Common Mode Choke
Inductor Power Toroid 580uH 6.5A 98mOhm DCR Pin
Inductor Power Toroid 60uH 21A 10mOhm DCR RDL
Inductor Power Toroid 40uH 10A 14mOhm DCR Pin