BH Electronics 500-1321 technical specifications.
| Width | 9.017 |
| Length | 12.954 |
| Number of Functions | 1 |
| Manufacturer Series | 500 |
| Height | 7.62 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BH Electronics 500-1321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.