BH Electronics 500-1749 technical specifications.
| Width | 9.525 |
| Length | 12.954 |
| Input Voltage-Max | 5 |
| Manufacturer Series | 500 |
| Height | 6.985 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BH Electronics 500-1749 to view detailed technical specifications.
No datasheet is available for this part.