BH Electronics 500-2045 technical specifications.
| Width | 10.414 |
| Length | 10.414 |
| Input Voltage-Max | 5 |
| Manufacturer Series | 500 |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BH Electronics 500-2045 to view detailed technical specifications.
No datasheet is available for this part.