BH Electronics 501-0726 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 12.7 |
| Length | 12.7 |
| Number of Functions | 1 |
| Height | 6.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for BH Electronics 501-0726 to view detailed technical specifications.
No datasheet is available for this part.