This toroid inductor is a general-purpose component designed for DC-DC converter applications. It features a nominal inductance of 1400uH and a maximum rated current of 1A. The inductor is shielded and has a DC resistance of 0.75. It is available in a through-hole package with dimensions of 26.67mm in length, 13.97mm in width, and 27.94mm in height.
BH Electronics 501-1001 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Package Length | 26.67 |
| Package Width | 13.97 |
| Package Height | 27.94 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1400 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.75 |
| Rated Current-Max | 1 |
| Manufacturer Series | 501 |
| Series | TOROID INDUCTORS |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BH Electronics 501-1001 to view detailed technical specifications.
No datasheet is available for this part.