This toroid inductor from BH Electronics features a nominal inductance of 740uH and a maximum rated current of 2.5A. It is designed for general-purpose applications, including DC-DC converters. The inductor has a DC resistance of 0.23 and is not shielded. It is available in a through-hole package with a length of 36.83mm, width of 20.32mm, and height of 35.56mm.
BH Electronics 501-1003 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Package Length | 36.83 |
| Package Width | 20.32 |
| Package Height | 35.56 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 740 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.23 |
| Rated Current-Max | 2.5 |
| Manufacturer Series | 501 |
| Series | TOROID INDUCTORS |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BH Electronics 501-1003 to view detailed technical specifications.
No datasheet is available for this part.