This is a 3-terminal general purpose inductor from BH Electronics with a nominal inductance of 80uH and a DC resistance of 0.045 ohms. It is designed for use in DC-DC converter applications and has a maximum rated current of 4.1A. The inductor is shielded and has a terminal placement of radial. It is part of the 501 series from the manufacturer.
BH Electronics 501-1004 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 80 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.045 |
| Rated Current-Max | 4.1 |
| Manufacturer Series | 501 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BH Electronics 501-1004 to view detailed technical specifications.
No datasheet is available for this part.