This toroid inductor is a general-purpose inductor designed for DC-DC converter applications. It features a nominal inductance of 280uH and a maximum rated current of 4.1A. The inductor is available in a through-hole package with dimensions of 36.83mm in length, 20.32mm in width, and 35.56mm in height. The inductor is not shielded and has a DC resistance of 0.086 ohms.
BH Electronics 501-1005 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Package Length | 36.83 |
| Package Width | 20.32 |
| Package Height | 35.56 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 280 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.086 |
| Rated Current-Max | 4.1 |
| Manufacturer Series | 501 |
| Series | TOROID INDUCTORS |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BH Electronics 501-1005 to view detailed technical specifications.
No datasheet is available for this part.