BH Electronics 511-0033 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 9.52 |
| Length | 9.52 |
| Height | 4.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BH Electronics 511-0033 to view detailed technical specifications.
No datasheet is available for this part.