Transformer 1:1 9.53 X 9.53mm 4.95 X Surface Mount
BH Electronics 511-1018 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Product Length (mm) | 9.53 |
| Product Depth (mm) | 9.53 |
| Product Height (mm) | 4.95 |
| Transformer Type | Surface Mount Dual Transformer |
| Turns Ratio | 1:1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 08450 |
| ECCN | EAR99 |
Download the complete datasheet for BH Electronics 511-1018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.