BH Electronics L01-0726 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 12.8 |
| Length | 12.8 |
| Height | 6.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BH Electronics L01-0726 to view detailed technical specifications.
No datasheet is available for this part.