BH Electronics L01-1009 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 280uH |
| Maximum DC Current | 6.5A |
| Max DC Resistance | 0.07Ohm |
| Lead Style | Pin |
| Product Length | 50.8mm |
| Product Depth | 24.13mm |
| Height | 48.26mm |
Download the complete datasheet for BH Electronics L01-1009 to view detailed technical specifications.
No datasheet is available for this part.