
BH Electronics L10-1007 technical specifications.
| Width | 12.7 |
| Length | 12.7 |
| Manufacturer Series | L10-1007 |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BH Electronics L10-1007 to view detailed technical specifications.
No datasheet is available for this part.