BH Electronics L10-1022 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 29.56u|118.2uH |
| Maximum DC Current | 2.54|1.27A |
| Max DC Resistance | 0.071|0.284Ohm |
| Product Length | 12.8mm |
| Height | 6.6mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BH Electronics L10-1022 to view detailed technical specifications.
No datasheet is available for this part.