
BH Electronics L16-1005 technical specifications.
| Product Length (mm) | 7.75 |
| Product Depth (mm) | 7.75 |
| Product Height (mm) | 3.81 |
| Number of Terminals | 4 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.45u|9.8uH |
| Maximum DC Current | 4.94|2.47A |
| Max DC Resistance | 0.026|0.102Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 08450 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for BH Electronics L16-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.