Cap Aluminum Lytic 15000uF 63V 20% (40 X 50mm) Snap-In 0.044 Ohm 7020mA 18000h 85C Bulk
Sign in to ask questions about the BHC Components ALC10C153EF063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BHC Components ALC10C153EF063 technical specifications.
| Capacitance | 15mF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Leakage Current | 5.674mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 7.02A |
| Termination | PCB |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALC10C153EF063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.