This 330uF electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a voltage rating of 450V and a tolerance of 20%. The capacitor's diameter and height are both 40mm, with a lead pitch of 10mm. The termination is PCB, and it is not Reach SVHC compliant. The capacitor has a leakage current of 895uA and a ripple current of 2.35A.
BHC Components ALC10C331ED450 technical specifications.
| Capacitance | 330uF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 348mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Leakage Current | 895uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 2.35A |
| Termination | PCB |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALC10C331ED450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.