The ALS30A102KF450 is a radial capacitor from BHC Components with a capacitance of 1mF and a voltage rating of 450V. It has a tolerance of 20% and an equivalent series resistance of 118mR. The capacitor is available in a radial package with a diameter of 51mm and a height of 105mm. It operates over a temperature range of -40°C to 85°C and has a leakage current of 2.7mA.
BHC Components ALS30A102KF450 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 51mm |
| ESR (Equivalent Series Resistance) | 118mR |
| Height | 105mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 2.7mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 5.4A |
| Termination | M5 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALS30A102KF450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.