This 1mF electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The capacitor's ESR is 118mR and its leakage current is 2.7mA. It can handle a ripple current of 6.5A and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Diameter | 51mm |
| ESR (Equivalent Series Resistance) | 118mR |
| Height | 105mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 2.7mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 6.5A |
| Termination | Stud |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |