The ALS31A222NP500 electrolytic capacitor from BHC Components features a capacitance of 2.2 millifarads, a voltage rating of 500 volts, and a tolerance of 20%. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The capacitor has a termination type of stud and a lead pitch of 31.7mm. It is not Reach SVHC compliant. The capacitor's equivalent series resistance (ESR) is 62 milliohms, and its leakage current is 6.6 milliamperes. The ripple current (AC) is 11.9 amperes.
BHC Components ALS31A222NP500 technical specifications.
| Capacitance | 2.2mF |
| Diameter | 77mm |
| ESR (Equivalent Series Resistance) | 62mR |
| Height | 146mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 6.6mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 11.9A |
| Termination | Stud |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.