Sign in to ask questions about the Bi-Sonic 12P-230LS-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bi-Sonic 12P-230LS-T technical specifications.
| Bearing Type | Sleeve |
| Current Rating | 90mA |
| Height | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 230V |
| Power Consumption | 18W |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic 12P-230LS-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.