Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BI SONIC
3E-115B-25W-G/ROHS
Datasheet
Bi-Sonic
3E-115B-25W-G/ROHS
Volume Production
AC Fans 115V FAN 80x38mm BLL
AC Fans 115V FAN 80x38mm BLL
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Bearing Type
Ball
Height
80mm
Length
80mm
Noise
31dBA
Operating Supply Voltage
115V
Package Quantity
300
Termination
Wire Leads
Width
38mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account