Bi-Sonic 3E-115B-28W-G/ROHS technical specifications.
| Bearing Type | Ball |
| Noise | 37dBA |
| Operating Supply Voltage | 115V |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic 3E-115B-28W-G/ROHS to view detailed technical specifications.
No datasheet is available for this part.