Bi-Sonic 3E-115B-W technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Material | Aluminium |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic 3E-115B-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.