
AC Fans 115V FAN 80x38mm BLL
Checking distributor stock and pricing after the page loads.
| Airflow | 26CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise (dB) | 31dB |
| Series | AC3E |
| Size | 80mm |
| Speed | 2700RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Not Compliant |
