Sign in to ask questions about the Bi-Sonic 3E-230B-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bi-Sonic 3E-230B-W technical specifications.
| Bearing Type | Ball |
| Current Rating | 85mA |
| Height | 80mm |
| Material | Aluminium |
| Operating Supply Voltage | 230V |
| Power Consumption | 11W |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic 3E-230B-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.