
The AC3E Series 230V fan operates at 2700RPM with a noise level of 31dBA. It features a ball bearing design and is available in quantities of 300. The fan measures 80mm in height, 80mm in length, and 38mm in width. It is supplied with wire leads for termination.
Checking distributor stock and pricing after the page loads.
| Airflow | 26CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 31dBA |
| Operating Supply Voltage | 230V |
| Package Quantity | 300 |
| Series | AC3E |
| Speed | 2700RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Not Compliant |
