Bi-Sonic 4E-115B-17W-G/ROHS technical specifications.
| Bearing Type | Ball |
| Height | 119mm |
| Length | 119mm |
| Noise (dB) | 35dB |
| Package Quantity | 300 |
| Size | 120mm |
| Termination | Wire Leads |
| Weight | 1.102lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic 4E-115B-17W-G/ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
