Bi-Sonic 4E-115B-21T-G/ROHS technical specifications.
| Bearing Type | Ball |
| Height | 119mm |
| Length | 119mm |
| Noise (dB) | 38dB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 120mm |
| Termination | Quick Connect |
| Weight | 1.323lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic 4E-115B-21T-G/ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
