Bi-Sonic 4E-115B-25T-G/ROHS technical specifications.
| Bearing Type | Ball |
| Height | 119mm |
| Length | 119mm |
| Noise | 42dBA |
| Operating Supply Voltage | 115V |
| Package Quantity | 300 |
| Termination | Terminals |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic 4E-115B-25T-G/ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
